+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FP3-150-R

Inductor: wire; SMD; 14.9uH; Ioper: 2.22A; 7.25x6.7x3mm; Isat: 2.5A

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
FP3-150-R
TME Symbol:
FP3-150-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
14.9µH
Operating current
2.22A
Body dimensions
7.25x6.7x3mm
Saturation current
2.5A
Coil resistance
106mΩ
Operating temperature
-40...155°C
Gross weight0.632 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
FP3-150-R
0 in TME stock
Net price for quantities from 1700 pcs - 2.06 USDGross price for quantities from 1700 pcs - 2.06 USD
Net price for quantities from 3400 pcs - 1.99 USDGross price for quantities from 3400 pcs - 1.99 USD
Net price for quantities from 8500 pcs - 1.89 USDGross price for quantities from 8500 pcs - 1.89 USD
Net price for quantities from 15300 pcs - 1.83 USDGross price for quantities from 15300 pcs - 1.83 USD
No. of pieces (Multiplicity: 1 700)
Packaging method by the manufacturerReel = 1 700 pcs