+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FP3-2R0-R

Inductor: wire; SMD; 2uH; Ioper: 5.4A; 7.25x6.7x3mm; Isat: 6.9A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
FP3-2R0-R
TME Symbol:
FP3-2R0-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
2µH
Operating current
5.4A
Body dimensions
7.25x6.7x3mm
Saturation current
6.9A
Coil resistance
11.5mΩ
Operating temperature
-40...155°C
Gross weight1.029 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
FP3-2R0-R
0 in TME stock
No. of pieces (Multiple of: 1 700)
Minimum order quantity: 1 700.
Multiple of: 1 700.
Net price for quantities from 1700 pcs - 1.97 USDGross price for quantities from 1700 pcs - 1.97 USD
Net price for quantities from 3400 pcs - 1.69 USDGross price for quantities from 3400 pcs - 1.69 USD
Net price for quantities from 5100 pcs - 1.51 USDGross price for quantities from 5100 pcs - 1.51 USD