+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EATON ELECTRONICS | |
Type of inductor | wire | |
Mounting | SMD | |
Inductance | 440nH | |
Operating current | 10.9A | |
Body dimensions | 7.25x6.7x3mm | |
Saturation current | 14.9A | |
Coil resistance | 3.05mΩ | |
Operating temperature | -40...155°C |