+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FP3SC00

Fiber patch cord; OM3; SC/UPC,both sides; 0.5m; 50/125um; LSZH

Manufacturer: LOGILINK

Manufacturer part number:
FP3SC00
TME Symbol:
FP3SC00

Specification

Manufacturer
LOGILINK
Type of connection cable
fiber patch cord
Optic fibre category
OM3
Version
duplex, multi mode (MM)
Cable length
0.5m
Fiber dimensions
50/125µm
Wire insulation material
LSZH
Connector colour
grey
Insulation colour
turquoise
Kind of fiber
MMF OM3
Cable external diameter
2mm
Kind of material
halogen free
Cable/adapter structure
  • both sides
  • SC/UPC
Gross weight25.04 g
Certificates
EAN code4052792028140

WATCH VIDEO

See other products in this category: Fibre Optic Patchcords and Pigtails LOGILINK
*
FP3SC00
Product withdrawn from the offer
Use the specification table below to search for similar products