+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FP4SC01

Fiber patch cord; OM4; SC/UPC,both sides; 1m; 50/125um; LSZH; grey


Manufacturer: LOGILINK

Manufacturer part number:
FP4SC01
TME Symbol:
FP4SC01

Specification

Manufacturer
LOGILINK
Type of connection cable
fiber patch cord
Optic fibre category
OM4
Version
duplex, multi mode (MM)
Cable length
1m
Fiber dimensions
50/125µm
Wire insulation material
LSZH
Connector colour
grey
Insulation colour
pink
Kind of fiber
MMF OM4
Cable external diameter
2mm
Kind of material
halogen free
Cable/adapter structure
  • both sides
  • SC/UPC
Gross weight20 g
Certificates
EAN code4052792017380

WATCH VIDEO

See other products in this category: Fibre Optic Patchcords and Pigtails LOGILINK,
*
FP4SC01
1 in TME stock
Net price for quantities from 1 pcs - 7.67 USDGross price for quantities from 1 pcs - 7.67 USD
Net price for quantities from 5 pcs - 6.82 USDGross price for quantities from 5 pcs - 6.82 USD
Net price for quantities from 10 pcs - 5.97 USDGross price for quantities from 10 pcs - 5.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.