+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FP4UB00

Fiber patch cord; OM4; LC/UPC,both sides; 0.5m; 50/125um; LSZH

Manufacturer: LOGILINK

Manufacturer part number:
FP4UB00
TME Symbol:
FP4UB00

Specification

Manufacturer
LOGILINK
Type of connection cable
fiber patch cord
Optic fibre category
OM4
Version
duplex, multi mode (MM), uniboot
Cable length
0.5m
Fiber dimensions
50/125µm
Wire insulation material
LSZH
Connector colour
violet
Insulation colour
violet
Kind of fiber
MMF OM4
Cable external diameter
3mm
Kind of material
halogen free
Cable/adapter structure
  • both sides
  • LC/UPC
Gross weight14.4 g
Certificates
EAN code4052792056815

WATCH VIDEO

See other products in this category: Fibre Optic Patchcords and Pigtails LOGILINK
*
FP4UB00
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 10 pcs