+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FP75R06KE3BOSA1

Module: IGBT; NTC thermistor; Ic: 95A; AG-ECONO3-3; Inverter; 250W

NEW

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
FP75R06KE3BOSA1
TME Symbol:
FP75R06KE3BOSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
IGBT
Topology
NTC thermistor
Collector current
95A
Case
AG-ECONO3-3
Application
Inverter
Gate-emitter voltage
±20V
Power dissipation
250W
Technology
Field Stop, Trench
Gross weight1 g
Certificates
See other products in this category: IGBT modules INFINEON TECHNOLOGIES,
*
FP75R06KE3BOSA1
0 in TME stock
Net price for quantities from 1 pcs - 154.07 USDGross price for quantities from 1 pcs - 154.07 USD
Net price for quantities from 3 pcs - 137.74 USDGross price for quantities from 3 pcs - 137.74 USD
Net price for quantities from 10 pcs - 122.56 USDGross price for quantities from 10 pcs - 122.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.