+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | straight terminal connector | |
Kind of thread | outside, PG | |
Material | polyamide | |
Manufacturer series | SILVYN® FPAS | |
Cable accessories application | for braids | |
IP rating | IP66 | |
Mechanical connection | 16 socket / PG11 | |
Colour | black | |
Resistance to | UV rays | |
Conduit size | 16 | |
Operating temperature | -50...135°C |