+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FPAP1B1222X0X

Switch: push-button; Pos: 2; SPST-NO; 4A/12VDC; OFF-ON; IP67; 1000MΩ


Manufacturer: APEM

Manufacturer part number:
FPAP1B1222X0X
TME Symbol:
FPAP1B1222X0X

Specification

Manufacturer
APEM
Type of switch
push-button
Number of positions
2
Stable positions number
2
Contacts configuration
SPST-NO
DC contacts rating @R
4A / 12V DC
Switching method
OFF-ON
IP rating
IP67
Illumination
none
Leads
for soldering
Max. contact resistance:
50mΩ
Operating Force
8N
Button shape
flat, round
Mounting hole dimensions
Ø24.2mm
Body colour
black
Contact material
silver
Contact plating
none
Min. insulation resistance
1GΩ
Mounting
on panel
Operating temperature
-40...75°C
Gross weight9.46 g
Certificates
See other products in this category: Standard Switches APEM,
*
FPAP1B1222X0X
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Product for special order
Packaging method by the manufacturer:Tray = 20 pcs