+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FPF1048BUCX

IC: power switch; Ch: 1; SMD; WLCSP6; reel,tape; -40÷85°C; ESD

Manufacturer: ONSEMI

Manufacturer part number:
FPF1048BUCX
TME Symbol:
FPF1048BUCX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
power switch
Number of channels
1
Mounting
SMD
Case
WLCSP6
On-state resistance
90mΩ
Kind of package
reel, tape
Active logical level
high
Operating temperature
-40...85°C
Version
ESD
Supply voltage
  • 1.5...5.5V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Power switches - integrated circuits ONSEMI,
*
FPF1048BUCX
0 in TME stock
Net price for quantities from 1 pcs - 0.61 USDGross price for quantities from 1 pcs - 0.61 USD
Net price for quantities from 3000 pcs - 0.26 USDGross price for quantities from 3000 pcs - 0.26 USD
Net price for quantities from 30000 pcs - 0.24 USDGross price for quantities from 30000 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)