+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FPF1204UCX

IC: power switch; 2.2A; Ch: 1; P-Channel; SMD; WLCSP4; reel,tape

Manufacturer: ONSEMI

Manufacturer part number:
FPF1204UCX
TME Symbol:
FPF1204UCX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
power switch
Output current
2.2A
Number of channels
1
Kind of output
P-Channel
Mounting
SMD
Case
WLCSP4
On-state resistance
0.185Ω
Kind of package
reel, tape
Active logical level
high
Operating temperature
-40...85°C
Integrated circuit features
output discharge
Version
ESD
Supply voltage
  • 1.2...5.5V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Power switches - integrated circuits ONSEMI,
*
FPF1204UCX
0 in TME stock
Net price for quantities from 1 pcs - 0.44 USDGross price for quantities from 1 pcs - 0.44 USD
Net price for quantities from 10 pcs - 0.32 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 25 pcs - 0.29 USDGross price for quantities from 25 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 250 pcs - 0.24 USDGross price for quantities from 250 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.22 USD
Net price for quantities from 3000 pcs - 0.21 USDGross price for quantities from 3000 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)