+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please be advised that on 23 October 2026 between 8.00 pm and 10.00 pm (CEST), you may experience difficulties accessing the website and placing online orders. We apologise for any inconvenience caused.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FPF1504UCX

IC: power switch; 1.5A; Ch: 1; P-Channel; SMD; WLCSP4; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
FPF1504UCX
TME Symbol:
FPF1504UCX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
power switch
Output current
1.5A
Number of channels
1
Kind of output
P-Channel
Mounting
SMD
Case
WLCSP4
On-state resistance
40mΩ
Kind of package
reel, tape
Active logical level
high
Operating temperature
-40...85°C
Integrated circuit features
output discharge
Version
ESD
Supply voltage
  • 1...3.6V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Power switches - integrated circuits ONSEMI,
*
FPF1504UCX
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Net price for quantities from 3000 pcs - 0.22 USDGross price for quantities from 3000 pcs - 0.22 USD