+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FPF1903UCX

IC: power switch; 1.5A; P-Channel; SMD; WLCSP4; -40÷85°C; 1.2÷5.5V

NEW

Manufacturer: ONSEMI

Manufacturer part number:
FPF1903UCX
TME Symbol:
FPF1903UCX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
power switch
Output current
1.5A
Kind of output
P-Channel
Mounting
SMD
Case
WLCSP4
Active logical level
high
Operating temperature
-40...85°C
Supply voltage
  • 1.2...5.5V
Gross weight1 g
Certificates
See other products in this category: Power switches - integrated circuits ONSEMI,
*
FPF1903UCX
0 in TME stock
Net price for quantities from 1 pcs - 0.73 USDGross price for quantities from 1 pcs - 0.73 USD
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 250 pcs - 0.17 USDGross price for quantities from 250 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
Net price for quantities from 3000 pcs - 0.14 USDGross price for quantities from 3000 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)