+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FPF2004

IC: power switch; high-side; 0.1A; Ch: 1; P-Channel; SMD; SC70-5

Manufacturer: ONSEMI

Manufacturer part number:
FPF2004
TME Symbol:
FPF2004

Specification

Manufacturer
ONSEMI
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
0.1A
Number of channels
1
Kind of output
P-Channel
Mounting
SMD
Case
SC70-5
On-state resistance
0.7Ω
Kind of package
reel, tape
Supply voltage
  • 1.8...5.5V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Power switches - integrated circuits ONSEMI,
*
FPF2004
0 in TME stock
Net price for quantities from 3000 pcs - 0.40 USDGross price for quantities from 3000 pcs - 0.40 USD
Net price for quantities from 9000 pcs - 0.38 USDGross price for quantities from 9000 pcs - 0.38 USD
Net price for quantities from 21000 pcs - 0.36 USDGross price for quantities from 21000 pcs - 0.36 USD
No. of pieces (Multiplicity: 3 000)