+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FPF2163

IC: power switch; Ch: 1; SMD; WDFN6; reel,tape; -40÷85°C

Manufacturer: ONSEMI

Manufacturer part number:
FPF2163
TME Symbol:
FPF2163

Specification

Manufacturer
ONSEMI
Type of integrated circuit
power switch
Number of channels
1
Mounting
SMD
Case
WDFN6
On-state resistance
135mΩ
Kind of package
reel, tape
Active logical level
high
Operating temperature
-40...85°C
Supply voltage
  • 1.8...5.5V DC
Integrated circuit features
  • thermal protection
  • undervoltage protection
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Power switches - integrated circuits ONSEMI,
*
FPF2163
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Product for special order