+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FPF2260ATMX

IC: power switch; low-side; N-Channel; SMD; X2QFN12; -40÷85°C

NEW

Manufacturer: ONSEMI

Manufacturer part number:
FPF2260ATMX
TME Symbol:
FPF2260ATMX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
power switch
Kind of integrated circuit
low-side
Kind of output
N-Channel
Mounting
SMD
Case
X2QFN12
Active logical level
low
Operating temperature
-40...85°C
Supply voltage
  • 4...22V
Gross weight1 g
Certificates
See other products in this category: Power switches - integrated circuits ONSEMI,
*
FPF2260ATMX
0 in TME stock
Net price for quantities from 5000 pcs - 0.30 USDGross price for quantities from 5000 pcs - 0.30 USD
No. of pieces (Multiplicity: 5 000)