+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | power switch | |
Number of channels | 1 | |
Mounting | SMD | |
Case | WLCSP12 | |
On-state resistance | 40mΩ | |
Kind of package | reel, tape | |
Active logical level | low | |
Operating temperature | -40...85°C |