+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FPG 032

Reel; Ø: 32mm; H: 37mm; 40kg; rubber; Bearing: slide; -20÷80°C


Manufacturer: COLSON

Manufacturer part number:
FPG 032
TME Symbol:
FPG-032

Specification

Manufacturer
COLSON
Type of mounting element
reel
Wheel diameter
32mm
Height
37mm
Force
40kg
Material
rubber
Kind of Bearing
slide
Operating temperature
-20...80°C
Base dimensions
26x58mm
Gross weight40.4 g
Certificates
See other products in this category: Wheels COLSON,
*
FPG 032
200 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.37 USDGross price for quantities from 1 pcs - 1.37 USD
Net price for quantities from 10 pcs - 1.25 USDGross price for quantities from 10 pcs - 1.25 USD
Net price for quantities from 100 pcs - 1.17 USDGross price for quantities from 100 pcs - 1.17 USD