+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTIFUSE | |
Type of fuse | fuse | |
Kind of fuse | cylindrical, industrial | |
Current rating | 1A | |
Rated voltage | 600V AC/600V DC | |
Fuse characteristics | quick blow | |
Fuse size | 10.3x38mm | |
Breaking capacity | 100kA / 600V AC, 100kA / 600V DC | |
Fuses application | general overloads protection, lighting |