+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FPK-8A

Fuse: fuse; 10.3x38mm; cylindrical,industrial; 8A; 600VAC; 600VDC


Manufacturer: OPTIFUSE

Manufacturer part number:
FPK-8A
TME Symbol:
FPK-8A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Fuse size
10.3x38mm
Kind of fuse
cylindrical, industrial
Current rating
8A
Rated voltage
600V AC/600V DC
Fuse characteristics
quick blow
Breaking capacity
100kA / 600V AC, 100kA / 600V DC
Fuses application
general overloads protection, lighting
Gross weight10.475 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fuses 10,3x38mm - Fast OPTIFUSE,
*
FPK-8A
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.61 USDGross price for quantities from 1 pcs - 17.61 USD
Net price for quantities from 10 pcs - 16.51 USDGross price for quantities from 10 pcs - 16.51 USD
Net price for quantities from 50 pcs - 15.41 USDGross price for quantities from 50 pcs - 15.41 USD
Net price for quantities from 100 pcs - 14.31 USDGross price for quantities from 100 pcs - 14.31 USD
Packaging method by the manufacturer:
Bag = 10 pcs