+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FPK-R-25A

Fuse: fuse; cylindrical,industrial; 25A; 600VAC; 600VDC


Manufacturer: OPTIFUSE

Manufacturer part number:
FPK-R-25A
TME Symbol:
FPK-R-25A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
cylindrical, industrial
Current rating
25A
Rated voltage
600V AC/600V DC
Fuse characteristics
quick blow
Fuse size
10.4x38.1mm
Breaking capacity
100kA / 600V DC, 200kA / 600V AC
Fuses application
general overloads protection, lighting
Gross weight11.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fuses 10,3x38mm - Fast OPTIFUSE,
*
FPK-R-25A
7 in TME stock
Net price for quantities from 1 pcs - 23.20 USDGross price for quantities from 1 pcs - 23.20 USD
Net price for quantities from 3 pcs - 17.40 USDGross price for quantities from 3 pcs - 17.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs