+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FPPM 2003 2100

Transport wheel; Ø: 200mm; W: 50mm; H: 235mm; rigid; 200kg; rubber

Manufacturer: COLSON

Manufacturer part number:
FPPM 2003 2100
TME Symbol:
FPPM-2003-2100

Specification

Manufacturer
COLSON
Type of mounting element
transport wheel
Wheel diameter
200mm
Wheel width
50mm
Height
235mm
Version
rigid, with mounting plate
Force
200kg
Material
rubber
Shore hardness
85
Manufacturer series
PM
Operating temperature
-20...80°C
Base dimensions
135x110mm
Gross weight1.5 kg
Certificates
See other products in this category: Wheels COLSON,
See other products from this series.:
*
FPPM 2003 2100
0 in TME stock
Net price for quantities from 1 pcs - 14.66 USDGross price for quantities from 1 pcs - 14.66 USD
Net price for quantities from 4 pcs - 13.03 USDGross price for quantities from 4 pcs - 13.03 USD
Net price for quantities from 10 pcs - 11.41 USDGross price for quantities from 10 pcs - 11.41 USD
No. of pieces (Multiplicity: 1)