+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FPSLC10

Fiber patch cord; OS2; LC/APC,both sides; 10m; 9/125um; LSZH

Manufacturer: LOGILINK

Manufacturer part number:
FPSLC10
TME Symbol:
FPSLC10

Specification

Manufacturer
LOGILINK
Type of connection cable
fiber patch cord
Optic fibre category
OS2
Version
simplex, single mode (SM)
Cable length
10m
Fiber dimensions
9/125µm
Wire insulation material
LSZH
Connector colour
green
Insulation colour
yellow
Kind of fiber
SMF G657A2
Cable external diameter
2mm
Kind of material
halogen free
Cable/adapter structure
  • both sides
  • LC/APC
Gross weight42.3 g
Certificates
EAN code4052792066111
See other products in this category: Fibre Optic Patchcords and Pigtails LOGILINK,
*
FPSLC10
2 in TME stock
Net price for quantities from 1 pcs - 6.28 USDGross price for quantities from 1 pcs - 6.28 USD
Net price for quantities from 5 pcs - 5.58 USDGross price for quantities from 5 pcs - 5.58 USD
Net price for quantities from 10 pcs - 4.88 USDGross price for quantities from 10 pcs - 4.88 USD
No. of pieces (Multiplicity: 1)