+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FPSLS05

Fiber patch cord; OS2; LC/APC,SC/APC; 5m; 9/125um; LSZH; green


Manufacturer: LOGILINK

Manufacturer part number:
FPSLS05
TME Symbol:
FPSLS05

Specification

Manufacturer
LOGILINK
Type of connection cable
fiber patch cord
Optic fibre category
OS2
Version
simplex, single mode (SM)
Cable length
5m
Fiber dimensions
9/125µm
Wire insulation material
LSZH
Connector colour
green
Insulation colour
yellow
Kind of fiber
SMF G657A2
Cable external diameter
2mm
Kind of material
halogen free
Cable/adapter structure
  • LC/APC
  • SC/APC
Gross weight26.8 g
Certificates
EAN code4052792066180
See other products in this category: Fibre Optic Patchcords and Pigtails LOGILINK,
*
FPSLS05
5 in TME stock
Net price for quantities from 1 pcs - 5.06 USDGross price for quantities from 1 pcs - 5.06 USD
Net price for quantities from 5 pcs - 4.50 USDGross price for quantities from 5 pcs - 4.50 USD
Net price for quantities from 10 pcs - 3.94 USDGross price for quantities from 10 pcs - 3.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.