+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTIFUSE | |
Type of fuse | fuse | |
Current rating | 1A | |
Rated voltage | 125V AC | |
Fuse size | 19.6x16.6x3.2mm | |
Breaking capacity | 300A / 125V AC, 300A / 125V DC, 450A / 60V DC | |
Contact material | beryllium copper | |
Contact plating | tinned |