+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FPT-20A

Fuse: fuse; 20A; 125VAC; 19.6x16.6x3.2mm; beryllium copper; tinned

Manufacturer: OPTIFUSE

Manufacturer part number:
FPT-20A
TME Symbol:
FPT-20A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Current rating
20A
Rated voltage
125V AC
Fuse size
19.6x16.6x3.2mm
Breaking capacity
300A / 125V AC, 300A / 125V DC, 450A / 60V DC
Contact material
beryllium copper
Contact plating
tinned
Gross weight1.07 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Miniature Fuses OPTIFUSE,
*
FPT-20A
0 in TME stock
Net price for quantities from 100 pcs - 6.17 USDGross price for quantities from 100 pcs - 6.17 USD
Net price for quantities from 200 pcs - 5.51 USDGross price for quantities from 200 pcs - 5.51 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.