+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FPT705-230-R

Inductor: wire; SMD; 230nH; 13A; R: 650mΩ; 7.8x7.2x5.35mm; -55÷125°C


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
FPT705-230-R
TME Symbol:
FPT705-230-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
230nH
Operating current
13A
Resistance
0.65Ω
Body dimensions
7.8x7.2x5.35mm
Operating temperature
-55...125°C
Gross weight1.193 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
FPT705-230-R
61 in TME stock
Net price for quantities from 1 pcs - 2.02 USDGross price for quantities from 1 pcs - 2.02 USD
Net price for quantities from 100 pcs - 1.71 USDGross price for quantities from 100 pcs - 1.71 USD
Net price for quantities from 500 pcs - 1.59 USDGross price for quantities from 500 pcs - 1.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs