+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FQ2-S45010F

Sensor: vision; 57mm; PNP; FQ2-S4; Resolution: 350000px


Manufacturer: OMRON

Manufacturer part number:
FQ2-S45010F
TME Symbol:
FQ2-S45010F

Specification

Manufacturer
OMRON
Type of sensor
vision
Range
57mm
Output configuration
PNP
Manufacturer series
FQ2-S4
Resolution
350000px
Gross weight249 g
Certificates
EAN code4548583361973
See other products in this category: Measurement Sensors OMRON,
See other products from this series.:
*
FQ2-S45010F
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order