+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of transistor | N-MOSFET | |
Technology | QFET® | |
Polarisation | unipolar | |
Drain-source voltage | 800V | |
Drain current | 2.47A | |
Power dissipation | 130W | |
Case | D2PAK | |
Gate-source voltage | ±30V | |
On-state resistance | 3.6Ω | |
Mounting | SMD | |
Kind of package | reel, tape | |
Kind of channel | enhancement |