+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FQD17P06TM

Transistor: P-MOSFET; unipolar; -60V; -7.6A; 44W; DPAK


Manufacturer: ONSEMI

Manufacturer part number:
FQD17P06TM
TME Symbol:
FQD17P06TM

Specification

Manufacturer
ONSEMI
Type of transistor
P-MOSFET
Technology
QFET®
Polarisation
unipolar
Drain-source voltage
-60V
Drain current
-7.6A
Power dissipation
44W
Case
DPAK
Gate-source voltage
±25V
On-state resistance
135mΩ
Mounting
SMD
Gate charge
27nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.391 g
Certificates
See other products in this category: SMD P channel transistors ONSEMI,
*
FQD17P06TM
508 in TME stock
Net price for quantities from 1 pcs - 1.61 USDGross price for quantities from 1 pcs - 1.61 USD
Net price for quantities from 5 pcs - 1.26 USDGross price for quantities from 5 pcs - 1.26 USD
Net price for quantities from 10 pcs - 1.10 USDGross price for quantities from 10 pcs - 1.10 USD
Net price for quantities from 50 pcs - 0.80 USDGross price for quantities from 50 pcs - 0.80 USD
Net price for quantities from 100 pcs - 0.70 USDGross price for quantities from 100 pcs - 0.70 USD
Net price for quantities from 500 pcs - 0.55 USDGross price for quantities from 500 pcs - 0.55 USD
Net price for quantities from 1000 pcs - 0.53 USDGross price for quantities from 1000 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs