+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FQD2N90TM

Transistor: N-MOSFET; unipolar; 900V; 1.08A; Idm: 6.8A; 50W; DPAK


Manufacturer: ONSEMI

Manufacturer part number:
FQD2N90TM
TME Symbol:
FQD2N90TM

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
900V
Drain current
1.08A
Pulsed drain current
6.8A
Power dissipation
50W
Case
DPAK
Gate-source voltage
±30V
On-state resistance
7.2Ω
Mounting
SMD
Gate charge
15nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors ONSEMI,
*
FQD2N90TM
0 in TME stock
Net price for quantities from 2500 pcs - 0.66 USDGross price for quantities from 2500 pcs - 0.66 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.