+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FQNL2N50BTA

Transistor: N-MOSFET; unipolar; 500V; 220mA; Idm: 1.4A; 1.5W; TO92L


Manufacturer: ONSEMI

Manufacturer part number:
FQNL2N50BTA
TME Symbol:
FQNL2N50BTA

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Technology
QFET®
Polarisation
unipolar
Drain-source voltage
500V
Drain current
0.22A
Pulsed drain current
1.4A
Power dissipation
1.5W
Case
TO92L
Gate-source voltage
±30V
On-state resistance
5.3Ω
Mounting
THT
Gate charge
8nC
Kind of package
Ammo Pack
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: THT N channel transistors ONSEMI,
*
FQNL2N50BTA
0 in TME stock
Net price for quantities from 1 pcs - 0.82 USDGross price for quantities from 1 pcs - 0.82 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
Net price for quantities from 2000 pcs - 0.22 USDGross price for quantities from 2000 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.