+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of transistor | P-MOSFET | |
Polarisation | unipolar | |
Drain-source voltage | -200V | |
Drain current | -7.27A | |
Power dissipation | 120W | |
Case | TO220-3 | |
Gate-source voltage | ±30V | |
On-state resistance | 470mΩ | |
Mounting | THT | |
Kind of package | tube | |
Kind of channel | enhancement |