+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FQP17P06

Transistor: P-MOSFET; unipolar; -60V; -12A; 79W; TO220AB


Manufacturer: ONSEMI

Manufacturer part number:
FQP17P06
TME Symbol:
FQP17P06

Specification

Manufacturer
ONSEMI
Type of transistor
P-MOSFET
Technology
QFET®
Polarisation
unipolar
Drain-source voltage
-60V
Drain current
-12A
Power dissipation
79W
Case
TO220AB
Gate-source voltage
±25V
On-state resistance
0.12Ω
Mounting
THT
Gate charge
27nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2.077 g
Certificates
See other products in this category: THT P channel transistors ONSEMI,
*
FQP17P06
196 in TME stock
Net price for quantities from 1 pcs - 2.51 USDGross price for quantities from 1 pcs - 2.51 USD
Net price for quantities from 5 pcs - 1.87 USDGross price for quantities from 5 pcs - 1.87 USD
Net price for quantities from 10 pcs - 1.54 USDGross price for quantities from 10 pcs - 1.54 USD
Net price for quantities from 50 pcs - 1.32 USDGross price for quantities from 50 pcs - 1.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs