+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FQP27P06

Transistor: P-MOSFET; unipolar; -60V; -27A; TO220AB


Manufacturer: ONSEMI

Manufacturer part number:
FQP27P06
TME Symbol:
FQP27P06

Specification

Manufacturer
ONSEMI
Type of transistor
P-MOSFET
Technology
QFET®
Polarisation
unipolar
Drain-source voltage
-60V
Drain current
-27A
Case
TO220AB
Gate-source voltage
±25V
On-state resistance
70mΩ
Mounting
THT
Gate charge
43nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.966 g
Certificates
See other products in this category: THT P channel transistors ONSEMI,
*
FQP27P06
865 in TME stock
Net price for quantities from 1 pcs - 2.77 USDGross price for quantities from 1 pcs - 2.77 USD
Net price for quantities from 5 pcs - 2.03 USDGross price for quantities from 5 pcs - 2.03 USD
Net price for quantities from 10 pcs - 1.78 USDGross price for quantities from 10 pcs - 1.78 USD
Net price for quantities from 50 pcs - 1.33 USDGross price for quantities from 50 pcs - 1.33 USD
Net price for quantities from 100 pcs - 1.25 USDGross price for quantities from 100 pcs - 1.25 USD
Net price for quantities from 250 pcs - 1.19 USDGross price for quantities from 250 pcs - 1.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs