+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FQP6N80C

Transistor: N-MOSFET; unipolar; 800V; 3.2A; 158W; TO220AB


Manufacturer: ONSEMI

Manufacturer part number:
FQP6N80C
TME Symbol:
FQP6N80C

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Technology
QFET®
Polarisation
unipolar
Drain-source voltage
800V
Drain current
3.2A
Power dissipation
158W
Case
TO220AB
Gate-source voltage
±30V
On-state resistance
2.5Ω
Mounting
THT
Gate charge
30nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2.005 g
Certificates
See other products in this category: THT N channel transistors ONSEMI,
*
FQP6N80C
0 in TME stock
Net price for quantities from 1 pcs - 2.96 USDGross price for quantities from 1 pcs - 2.96 USD
Net price for quantities from 5 pcs - 2.32 USDGross price for quantities from 5 pcs - 2.32 USD
Net price for quantities from 10 pcs - 2.02 USDGross price for quantities from 10 pcs - 2.02 USD
Net price for quantities from 50 pcs - 1.50 USDGross price for quantities from 50 pcs - 1.50 USD
Net price for quantities from 100 pcs - 1.41 USDGross price for quantities from 100 pcs - 1.41 USD
Net price for quantities from 500 pcs - 1.33 USDGross price for quantities from 500 pcs - 1.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs