+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FQPF13N50CF

Transistor: N-MOSFET; unipolar; 500V; 8A; Idm: 52A; 48W; TO220FP


Manufacturer: ONSEMI

Manufacturer part number:
FQPF13N50CF
TME Symbol:
FQPF13N50CF

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
500V
Drain current
8A
Pulsed drain current
52A
Power dissipation
48W
Case
TO220FP
Gate-source voltage
±30V
On-state resistance
0.54Ω
Mounting
THT
Gate charge
56nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2.21 g
Certificates
See other products in this category: THT N channel transistors ONSEMI,
*
FQPF13N50CF
0 in TME stock
Net price for quantities from 1 pcs - 3.77 USDGross price for quantities from 1 pcs - 3.77 USD
Net price for quantities from 10 pcs - 2.08 USDGross price for quantities from 10 pcs - 2.08 USD
Net price for quantities from 50 pcs - 1.96 USDGross price for quantities from 50 pcs - 1.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs