+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FQPF27P06

Transistor: P-MOSFET; unipolar; -60V; -12A; 47W; TO220FP


Manufacturer: ONSEMI

Manufacturer part number:
FQPF27P06
TME Symbol:
FQPF27P06

Specification

Manufacturer
ONSEMI
Type of transistor
P-MOSFET
Technology
QFET®
Polarisation
unipolar
Drain-source voltage
-60V
Drain current
-12A
Power dissipation
47W
Case
TO220FP
Gate-source voltage
±25V
On-state resistance
70mΩ
Mounting
THT
Gate charge
43nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2.217 g
Certificates
See other products in this category: THT P channel transistors ONSEMI,
*
FQPF27P06
0 in TME stock
Net price for quantities from 1 pcs - 2.67 USDGross price for quantities from 1 pcs - 2.67 USD
Net price for quantities from 10 pcs - 1.59 USDGross price for quantities from 10 pcs - 1.59 USD
Net price for quantities from 50 pcs - 1.33 USDGross price for quantities from 50 pcs - 1.33 USD
Net price for quantities from 100 pcs - 1.23 USDGross price for quantities from 100 pcs - 1.23 USD
Net price for quantities from 250 pcs - 1.12 USDGross price for quantities from 250 pcs - 1.12 USD
Net price for quantities from 500 pcs - 1.08 USDGross price for quantities from 500 pcs - 1.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs