+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FQPF5N90

Transistor: N-MOSFET; unipolar; 900V; 1.9A; Idm: 12A; 51W; TO220FP


Manufacturer: ONSEMI

Manufacturer part number:
FQPF5N90
TME Symbol:
FQPF5N90

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
900V
Drain current
1.9A
Pulsed drain current
12A
Power dissipation
51W
Case
TO220FP
Gate-source voltage
±30V
On-state resistance
2.3Ω
Mounting
THT
Gate charge
40nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2 g
Certificates
See other products in this category: THT N channel transistors ONSEMI,
*
FQPF5N90
0 in TME stock
Net price for quantities from 1 pcs - 2.70 USDGross price for quantities from 1 pcs - 2.70 USD
Net price for quantities from 3 pcs - 2.43 USDGross price for quantities from 3 pcs - 2.43 USD
Net price for quantities from 10 pcs - 2.15 USDGross price for quantities from 10 pcs - 2.15 USD
Net price for quantities from 50 pcs - 1.93 USDGross price for quantities from 50 pcs - 1.93 USD
Net price for quantities from 250 pcs - 1.80 USDGross price for quantities from 250 pcs - 1.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.