+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FQT13N06TF

Transistor: N-MOSFET; unipolar; 60V; 2.24A; Idm: 11.2A; 2.1W; SOT223


Manufacturer: ONSEMI

Manufacturer part number:
FQT13N06TF
TME Symbol:
FQT13N06TF

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
60V
Drain current
2.24A
Pulsed drain current
11.2A
Power dissipation
2.1W
Case
SOT223
Gate-source voltage
±25V
On-state resistance
0.14Ω
Mounting
SMD
Gate charge
7.5nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.2 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors ONSEMI,
*
FQT13N06TF
0 in TME stock
Net price for quantities from 1 pcs - 1.28 USDGross price for quantities from 1 pcs - 1.28 USD
Net price for quantities from 5 pcs - 0.64 USDGross price for quantities from 5 pcs - 0.64 USD
Net price for quantities from 25 pcs - 0.49 USDGross price for quantities from 25 pcs - 0.49 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.43 USD
Net price for quantities from 500 pcs - 0.36 USDGross price for quantities from 500 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.