+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FQT4N20LTF

Transistor: N-MOSFET; unipolar; 200V; 0.68A; 2.2W; SOT223


Manufacturer: ONSEMI

Manufacturer part number:
FQT4N20LTF
TME Symbol:
FQT4N20LTF

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Technology
QFET®
Polarisation
unipolar
Drain-source voltage
200V
Drain current
0.68A
Power dissipation
2.2W
Case
SOT223
Gate-source voltage
±20V
On-state resistance
1.4Ω
Mounting
SMD
Gate charge
5.2nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.151 g
Certificates
See other products in this category: SMD N channel transistors ONSEMI,
*
FQT4N20LTF
3128 in TME stock
Net price for quantities from 1 pcs - 0.84 USDGross price for quantities from 1 pcs - 0.84 USD
Net price for quantities from 10 pcs - 0.63 USDGross price for quantities from 10 pcs - 0.63 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.45 USD
Net price for quantities from 250 pcs - 0.40 USDGross price for quantities from 250 pcs - 0.40 USD
Net price for quantities from 500 pcs - 0.37 USDGross price for quantities from 500 pcs - 0.37 USD
Net price for quantities from 1000 pcs - 0.37 USDGross price for quantities from 1000 pcs - 0.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 4 000 pcs