+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: NKK SWITCHES
Manufacturer | NKK SWITCHES | |
Type of rotary coded switch | HEX/BCD | |
Stable positions number | 16 | |
Number of positions | 16 | |
Operating temperature | -25...85°C | |
Mounting | THT | |
Leads | angled, for PCB | |
Max. contact resistance: | 100mΩ | |
DC contacts rating @R | 0.1A / 5V DC | |
Min. insulation resistance | 1GΩ | |
Terminal pitch | 2.54mm | |
Body dimensions | 10x6.55x10mm | |
Manufacturer series | FR01 | |
Mechanical durability | 10000 cycles | |
Contact plating | gold-plated | |
Electrical life | 10000 cycles | |
Illumination | none | |
Body material | polyamide | |
Body colour | black | |
Contact material | copper alloy | |
Number of terminals | 5 | |
Poles number | 1 | |
Switching method | BBM (non-shorting) | |
Kind of material | fiber glass reinforced |