+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FR1B

Diode: rectifying; SMD; 100V; 1A; 150ns; SMA; Ufmax: 1.3V; Ifsm: 30A

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
FR1B
TME Symbol:
FR1B-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
1A
Reverse recovery time
150ns
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Case
SMA
Max. forward voltage
1.3V
Max. load current
6A
Max. forward impulse current
30A
Kind of package
reel, tape
Gross weight0.072 g
Certificates
See other products in this category: SMD universal diodes DIOTEC SEMICONDUCTOR,
*
FR1B
1672 in TME stock
Net price for quantities from 25 pcs - 0.03 USDGross price for quantities from 25 pcs - 0.03 USD
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 2500 pcs - 0.02 USDGross price for quantities from 2500 pcs - 0.02 USD
Net price for quantities from 7500 pcs - 0.02 USDGross price for quantities from 7500 pcs - 0.02 USD
No. of pieces (Multiplicity: 25)
Packaging method by the manufacturerReel = 7 500 pcs