+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

130306E21

Laminate; FR2,hard paper,phenolic resin; 1.5mm; L: 250mm; W: 200mm


Manufacturer: BUNGARD

Manufacturer part number:
130306E21
TME Symbol:
FR2200X250X15/3500

Specification

Manufacturer
BUNGARD
Type of board
laminate
Material
FR2, hard paper, phenolic resin
Board variant
single sided
Laminate thickness
1.5mm
Length
0.25m
Width
200mm
Kind of board clad
copper, light-sensitive coating
Copper plating thickness
35µm
Gross weight450 g
See other products in this category: One-layer laminates BUNGARD,
*
130306E21
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.
Product for special order