+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

120106E39

Laminate; FR4,fiberglass,epoxy resin; 0.5mm; L: 250mm; W: 150mm


Manufacturer: BUNGARD

Manufacturer part number:
120106E39
TME Symbol:
FR4150X250X05/3500

Specification

Manufacturer
BUNGARD
Type of board
laminate
Material
epoxy resin, fiberglass, FR4
Board variant
single sided
Laminate thickness
0.5mm
Length
0.25m
Width
0.15m
Kind of board clad
copper, light-sensitive coating
Copper plating thickness
35µm
Gross weight450 g
See other products in this category: One-layer laminates BUNGARD,
*
120106E39
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.
Product for special order