+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

120306Z21

Laminate; FR4,fiberglass,epoxy resin; 1.5mm; L: 250mm; W: 200mm


Manufacturer: BUNGARD

Manufacturer part number:
120306Z21
TME Symbol:
FR4200X250/3535

Specification

Manufacturer
BUNGARD
Type of board
laminate
Material
epoxy resin, fiberglass, FR4
Laminate thickness
1.5mm
Length
0.25m
Width
200mm
Kind of board clad
copper, light-sensitive coating
Board variant
double sided
Copper plating thickness
35µm
Gross weight193.1 g
See other products in this category: Two-layers laminates BUNGARD,
*
120306Z21
7 in TME stock
Net price for quantities from 1 pcs - 12.63 USDGross price for quantities from 1 pcs - 12.63 USD
Net price for quantities from 5 pcs - 11.28 USDGross price for quantities from 5 pcs - 11.28 USD
Net price for quantities from 25 pcs - 10.66 USDGross price for quantities from 25 pcs - 10.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.