+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PIZZATO ELETTRICA | |
Type of sensor | limit switch | |
Kind of actuator | plastic roller Ø22mm | |
Output configuration | NO + NC | |
Contact current max. | 10A | |
Switched voltage | max. 250V AC | |
Connection | PG13,5 | |
IP rating | IP67 | |
Body dimensions | 51.5x30.8x30.8mm | |
Number of mounting holes | 2 | |
Manufacturer series | FR | |
Mounting holes pitch | 20...22mm | |
Related items | VF-SFP1 |