+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FRBMM-B16/2/003

RCBO breaker; Inom: 16A; Ires: 30mA; Poles: 2; 240VAC; IP20; 1÷25mm2


Manufacturer: EATON ELECTRIC

Manufacturer part number:
FRBMM-B16/2/003

Alternative designations: 170874

TME Symbol:
FRBMM-B16/2/003

Specification

Manufacturer
EATON ELECTRIC
Type of protection
RCBO breaker
Kind of circuit breaker
type AC
Current rating
16A
Residual current
30mA
Number of poles
2
Rated voltage
240V AC
Mounting
for DIN rail mounting
IP rating
IP20
Cross section of connecting wires
1...25mm2
Operating temperature
-25...40°C
Short circuit breaking capacity
10kA
Characteristics
B
Manufacturer series
FRBmM
Trade name
RCBO
Gross weight250 g
Certificates
EAN code4015081674329
See other products in this category: RCD Circuit Breakers EATON ELECTRIC,
See other products from this series.:
*
FRBMM-B16/2/003
0 in TME stock
Net price for quantities from 1 pcs - 156.80 USDGross price for quantities from 1 pcs - 156.80 USD
Net price for quantities from 5 pcs - 146.35 USDGross price for quantities from 5 pcs - 146.35 USD
Net price for quantities from 10 pcs - 135.89 USDGross price for quantities from 10 pcs - 135.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.