+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FRBMM-C10/2/03

RCBO breaker; Inom: 10A; Ires: 300mA; Poles: 2; 240VAC; IP20; 1÷25mm2

Manufacturer: EATON ELECTRIC

Manufacturer part number:
FRBMM-C10/2/03

Alternative designations: 170854

TME Symbol:
FRBMM-C10/2/03

Specification

Manufacturer
EATON ELECTRIC
Type of protection
RCBO breaker
Kind of circuit breaker
type AC
Current rating
10A
Residual current
0.3A
Number of poles
2
Rated voltage
240V AC
Mounting
for DIN rail mounting
IP rating
IP20
Cross section of connecting wires
1...25mm2
Operating temperature
-25...40°C
Short circuit breaking capacity
10kA
Characteristics
C
Manufacturer series
FRBmM
Trade name
RCBO
Gross weight250 g
Certificates
EAN code4015081674855
See other products in this category: RCD Circuit Breakers EATON ELECTRIC,
See other products from this series.:
*
FRBMM-C10/2/03
0 in TME stock
Net price for quantities from 1 pcs - 166.53 USDGross price for quantities from 1 pcs - 166.53 USD
Net price for quantities from 5 pcs - 155.43 USDGross price for quantities from 5 pcs - 155.43 USD
Net price for quantities from 10 pcs - 144.33 USDGross price for quantities from 10 pcs - 144.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.