+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FRBMM-D6/1N/03

RCBO breaker; Inom: 6A; Ires: 300mA; Poles: 1+N; 240VAC; IP20; FRBmM


Manufacturer: EATON ELECTRIC

Manufacturer part number:
FRBMM-D6/1N/03

Alternative designations: 170589

TME Symbol:
FRBMM-D6/1N/03

Specification

Manufacturer
EATON ELECTRIC
Type of protection
RCBO breaker
Kind of circuit breaker
type AC
Current rating
6A
Residual current
0.3A
Number of poles
1+N
Rated voltage
240V AC
Mounting
for DIN rail mounting
IP rating
IP20
Cross section of connecting wires
1...25mm2
Operating temperature
-25...40°C
Short circuit breaking capacity
10kA
Characteristics
D
Manufacturer series
FRBmM
Trade name
RCBO
Gross weight195 g
Certificates
EAN code4015081671793
See other products in this category: RCD Circuit Breakers EATON ELECTRIC,
See other products from this series.:
*
FRBMM-D6/1N/03
0 in TME stock
Net price for quantities from 1 pcs - 127.28 USDGross price for quantities from 1 pcs - 127.28 USD
Net price for quantities from 5 pcs - 118.80 USDGross price for quantities from 5 pcs - 118.80 USD
Net price for quantities from 10 pcs - 110.31 USDGross price for quantities from 10 pcs - 110.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.